Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2093MTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC7398RL
Cut Tape18AC7398
Your Part Number
2,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.240 | $7.24 |
| Total Price | $7.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $5.580 |
| 25+ | $5.130 |
| 50+ | $4.920 |
| 100+ | $4.710 |
| 250+ | $4.490 |
| 500+ | $4.370 |
| 1000+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2093MTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC7398RL
Cut Tape18AC7398
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels4Channels
Supply Voltage Range10V to 15V
Supply Voltage Range10V to 15V
IC Case / PackageMLPQ
No. of Pins48Pins
Load Impedance-
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMLPQ
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)-
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
4Channels
Supply Voltage Range
10V to 15V
No. of Pins
48Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MLPQ
Automotive Qualification Standard
-
Output Power (VA)
-
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
IC Case / Package
MLPQ
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
4 Channel
Output Power
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
