Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS10752LTRPBF
Newark Part No.
Re-Reel17AC7034
Cut Tape17AC7034
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.07 |
| 10+ | $0.80 |
| 25+ | $0.73 |
| 50+ | $0.69 |
| 100+ | $0.66 |
| 250+ | $0.62 |
| 500+ | $0.60 |
| 1000+ | $0.58 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS10752LTRPBF
Newark Part No.
Re-Reel17AC7034
Cut Tape17AC7034
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOT-23
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current160mA
Sink Current240mA
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay215ms
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
240mA
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
215ms
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
160mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate