Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLZ44ZSTRLPBF
Newark Part No.
Re-Reel32AC7481
Cut Tape32AC7481
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id51A
On Resistance Rds(on)0.011ohm
Drain Source On State Resistance0.0135ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation80W
Power Dissipation Pd80W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Logic level
- Ultra low on-resistance
- 175°C operating temperature
- Fast switching
- Repetitive avalanche allowed up to Tjmax
- Capable of being wave-soldered
- Product qualification according to JEDEC standard
- High-current carrying capability package
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.011ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
80W
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
80W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate