Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLR024NTRPBF.
Newark Part No.26AC0687
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.333 |
| 4000+ | $0.322 |
| 8000+ | $0.312 |
| 12000+ | $0.300 |
| 20000+ | $0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR024NTRPBF.
Newark Part No.26AC0687
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id17A
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd45W
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-252AA
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
45W
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.065ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
Power Dissipation
45W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate