Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL540NSTRLPBF.Copy
Newark Part No.32AC0785
Product RangeHEXFET Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 800+ | $0.955 |
| 2400+ | $0.901 |
| 4000+ | $0.856 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL540NSTRLPBF.Copy
Newark Part No.32AC0785
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id36A
Drain Source On State Resistance44mohm
On Resistance Rds(on)0.044ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd140W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeHEXFET Series
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
44mohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
140W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.044ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Product Range
HEXFET Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for IRL540NSTRLPBF.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
