Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFU5305PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 38K2689 |
| Your Part Number | |
| Technical Datasheet |
3,448 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.140 |
| 100+ | $0.924 |
| 500+ | $0.752 |
| 1000+ | $0.649 |
| 2500+ | $0.577 |
| 10000+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFU5305PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 38K2689 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 22A |
| Drain Source On State Resistance | 0.065ohm |
| On Resistance Rds(on) | 0.065ohm |
| Transistor Case Style | TO-251AA |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 69W |
| Power Dissipation | 69W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Ultra low on-resistance
- Fast switching
- Fully avalanche rated
- Dynamic dv/dt rating
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| Drain Source On State Resistance | 0.065ohm |
| Transistor Case Style | TO-251AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 69W |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 22A |
| On Resistance Rds(on) | 0.065ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 69W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
