Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $2.730 |
| 100+ | $2.330 |
| 500+ | $2.040 |
| 1000+ | $1.830 |
| 3000+ | $1.830 |
| 5000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFSL3207ZPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91Y4710
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id170A
Drain Source On State Resistance4100µohm
On Resistance Rds(on)0.0033ohm
Transistor Case StyleTO-262
Transistor MountingThrough Hole
Power Dissipation Pd300W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
4100µohm
Transistor Case Style
TO-262
Power Dissipation Pd
300W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 2 - 1 year
Transistor Polarity
N Channel
Continuous Drain Current Id
170A
On Resistance Rds(on)
0.0033ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

