Print Page
755 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.879 |
| 25+ | $0.790 |
| 50+ | $0.700 |
| 100+ | $0.611 |
| 250+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR9024NTRLPBF
Newark Part No.
Re-Reel13AC9147
Cut Tape13AC9147
Product RangeHEXFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id11A
On Resistance Rds(on)0.175ohm
Drain Source On State Resistance0.175ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd38W
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for IRFR9024NTRLPBF
2 Products Found
Product Overview
Single P-channel HEXFET® power MOSFET.
- Ultra low on-resistance
- Advanced process technology
- Fast switching
- Fully avalanche rated
- Low RDS(on)
- Planar cell structure for wide SOA
- Product qualification according to JEDEC standard
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.175ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation Pd
38W
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

