Print Page
Image is for illustrative purposes only. Please refer to product description.

3,745 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.350 | $11.75 |
| Total Price | $11.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.350 |
| 10+ | $1.200 |
| 15+ | $1.170 |
| 25+ | $1.140 |
| 50+ | $1.100 |
| 125+ | $1.070 |
| 250+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.943 |
| 6000+ | $0.911 |
| 9000+ | $0.878 |
| 15000+ | $0.860 |
| 30000+ | $0.843 |
| 75000+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFR4615TRLPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK5319 Re-Reel39T2036RL Cut Tape39T2036 |
| Product Range | HEXFET |
| Also Known As | SP001560646 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 33A |
| Drain Source On State Resistance | 42mohm |
| On Resistance Rds(on) | 0.034ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 144W |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 144W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IRFR4615TRLPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
- Fully characterized capacitance and Avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| Drain Source On State Resistance | 42mohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | HEXFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 33A |
| On Resistance Rds(on) | 0.034ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 144W |
| Power Dissipation | 144W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
