Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.360 | $11.80 |
| Total Price | $11.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.360 |
| 10+ | $1.580 |
| 15+ | $1.550 |
| 25+ | $1.520 |
| 50+ | $1.490 |
| 125+ | $1.450 |
| 250+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFR3504ZTRPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel13AC9132RL Cut Tape13AC9132 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 42A |
| Drain Source On State Resistance | 0.009ohm |
| On Resistance Rds(on) | 0.00823ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 90W |
| Power Dissipation | 90W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Single N-channel HEXFET® power MOSFET ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters and DC-DC converters.
- Advanced process technology
- Ultra low on-resistance
- Fast switching
- Repetitive avalanche allowed up to Tjmax
- Product qualification according to JEDEC standard
- Standard pinout allows for drop in replacement
- Industry standard qualification level
- High performance in low frequency applications
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| Drain Source On State Resistance | 0.009ohm |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 90W |
| No. of Pins | 3Pins |
| Product Range | HEXFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 42A |
| On Resistance Rds(on) | 0.00823ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 90W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for IRFR3504ZTRPBF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

