Print Page
2,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.020 |
| 100+ | $0.712 |
| 500+ | $0.581 |
| 1000+ | $0.539 |
| 2500+ | $0.503 |
| 10000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFR2905ZTRPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel13AC9129RL Cut Tape13AC9129 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 42A |
| Drain Source On State Resistance | 0.0145ohm |
| On Resistance Rds(on) | 0.0111ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 110W |
| Power Dissipation | 110W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| Drain Source On State Resistance | 0.0145ohm |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 110W |
| No. of Pins | 3Pins |
| Product Range | HEXFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 42A |
| On Resistance Rds(on) | 0.0111ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 110W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for IRFR2905ZTRPBF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

