Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFR2405TRPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK5310 Re-Reel13AC9127RL Cut Tape13AC9127 |
| Product Range | HEXFET Series |
| Your Part Number | |
| Technical Datasheet |
1,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.010 | $10.05 |
| Total Price | $10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 10+ | $1.330 |
| 15+ | $1.230 |
| 25+ | $1.140 |
| 50+ | $1.040 |
| 125+ | $0.947 |
| 250+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.684 |
| 4000+ | $0.656 |
| 6000+ | $0.627 |
| 10000+ | $0.614 |
| 20000+ | $0.602 |
| 50000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFR2405TRPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK5310 Re-Reel13AC9127RL Cut Tape13AC9127 |
| Product Range | HEXFET Series |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 56A |
| Drain Source On State Resistance | 0.016ohm |
| On Resistance Rds(on) | 0.0118ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 110W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 110W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| Drain Source On State Resistance | 0.016ohm |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | HEXFET Series |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 56A |
| On Resistance Rds(on) | 0.0118ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 110W |
| Power Dissipation | 110W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for IRFR2405TRPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
