
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.676 |
| 100+ | $0.607 |
| 250+ | $0.547 |
| 500+ | $0.486 |
| 1000+ | $0.476 |
| 2500+ | $0.467 |
| 5000+ | $0.457 |
Product Information
Product Overview
The IRFR120NTRPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation level of 1.5W is possible in a typical surface-mount application.
- Advanced process technology
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Power Management
Technical Specifications
N Channel
100V
0.21ohm
TO-252AA
10V
4V
3Pins
-
MSL 1 - Unlimited
N Channel
9.4A
0.21ohm
Surface Mount
48W
48W
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
