Print Page
769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.900 |
| 100+ | $0.807 |
| 250+ | $0.730 |
| 500+ | $0.641 |
| 1000+ | $0.576 |
| 2500+ | $0.477 |
| 5000+ | $0.463 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR024NTRLPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40M7894RL
Cut Tape40M7894
Product RangeHEXFET
Also Known AsSP001560558
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id17A
Drain Source On State Resistance0.075ohm
On Resistance Rds(on)0.075ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd45W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IRFR024NTRLPBF
3 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.075ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
45W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
17A
On Resistance Rds(on)
0.075ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

