Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFP7537PBF
Newark Part No.43X7228
Also Known AsSP001564970
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.960 |
| 100+ | $1.830 |
| 800+ | $1.800 |
| 1200+ | $1.790 |
| 2800+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP7537PBF
Newark Part No.43X7228
Also Known AsSP001564970
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id172A
On Resistance Rds(on)0.00275ohm
Drain Source On State Resistance0.0033ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd230W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation230W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFP7537PBF is a HEXFET® N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-AC inverters, DC-to-DC and AC-to-DC converters.
- Fully characterized capacitance including effective COSS to simplify design
- Enhanced body diode dV/dt and di/dt capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.00275ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
230W
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
172A
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
230W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate