Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP4568PBFXKMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK5502
Product RangeHEXFET Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $3.450 |
| 25+ | $3.250 |
| 50+ | $3.060 |
| 100+ | $2.870 |
| 250+ | $2.860 |
| 500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4568PBFXKMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK5502
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id171A
Drain Source On State Resistance4800µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation517W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
171A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
517W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
