Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP4110PBFXKMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.62AK5500
Product RangeHEXFET Series
Your Part Number
708 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $2.450 |
| 25+ | $2.300 |
| 50+ | $2.150 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4110PBFXKMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.62AK5500
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance3700µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation370W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
370W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
