Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP3006PBFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y2066
Your Part Number
1,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $5.020 |
| 25+ | $4.860 |
| 50+ | $4.690 |
| 100+ | $4.470 |
| 250+ | $3.940 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP3006PBFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y2066
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id195A
On Resistance Rds(on)0.0021ohm
Drain Source On State Resistance0.0025ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd375W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRFP3006PBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0021ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
375W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
195A
Drain Source On State Resistance
0.0025ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
