Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP064NPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63J6841
Your Part Number
71,279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.330 |
| 100+ | $1.440 |
| 500+ | $1.170 |
| 1000+ | $1.080 |
| 2500+ | $1.010 |
| 5000+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP064NPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63J6841
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id98A
Drain Source On State Resistance8000µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRFP064NPBF is a fifth-generation HEXFET power MOSFET that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, providing the designer with an extremely efficient and reliable device for use in a wide variety of other applications.
- Advanced process technology
- Ultra low on-resistance, dynamic dv/dt rating
- Fast switching, fully avalanche rated
- Continuous drain current VGS at 10V is 110A
- Maximum power dissipation is 200W
- Linear derating factor is 1.3W/°C
- Gate-to-source voltage is ±20V
- Single pulse avalanche energy is 480mJ
- TO-247AC package
- Operating junction and storage temperature range from -55 to + 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
