Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHM830TRPBFCopy
Newark Part No.75T9981
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.003ohm
Drain Source On State Resistance3800µohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.7W
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFHM830TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for battery protection, point of load ControlFET, high side and low side load switch. It is compatible with existing surface-mount techniques.
- Low RDS (ON) (<3.8mΩ) results in low conduction losses
- Low thermal resistance to PCB (<3.4°C/W) enables better thermal dissipation
- 100% Rg tested for increased reliability
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.003ohm
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
3800µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.7W
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
