Print Page
7,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.090 |
| 100+ | $0.979 |
| 250+ | $0.885 |
| 500+ | $0.790 |
| 1000+ | $0.774 |
| 2500+ | $0.758 |
| 5000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFH8201TRPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel34AC1744RL Cut Tape34AC1744 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 25V |
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 800µohm |
| Drain Source On State Resistance | 950µohm |
| Transistor Case Style | PQFN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 156W |
| Gate Source Threshold Voltage Max | 1.8V |
| Power Dissipation | 156W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | HEXFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 25V |
| On Resistance Rds(on) | 800µohm |
| Transistor Case Style | PQFN |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.8V |
| No. of Pins | 8Pins |
| Product Range | HEXFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 950µohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 156W |
| Power Dissipation | 156W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for IRFH8201TRPBF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

