
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.050 |
| 100+ | $0.885 |
| 500+ | $0.798 |
| 1000+ | $0.747 |
| 3000+ | $0.728 |
Product Information
Product Overview
IRFB4019PBF is a digital audio MOSFET in a 3-pin TO-220AB package. This digital audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery, and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust, and reliable device for Class-D audio amplifier applications.
- Drain-to-source voltage is 150V
- Gate-to-source voltage is ±20V
- Continuous drain current is 17A VGS at 10V, Tc = 25°C
- Static drain-to-source on-resistance RDS(on) is 95mohm max
- Low QG and QSW for better THD and improved efficiency
- Low QRR for better THD and lower EMI
- Can deliver up to 200W per channel into 8ohm load in half-bridge configuration amplifier
- Operating temperature range from -55 to 175°C
Technical Specifications
N Channel
150V
0.08ohm
TO-220AB
80W
4.9V
3Pins
-
MSL 1 - Unlimited
N Channel
17A
0.095ohm
Through Hole
10V
80W
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
