Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $0.933 |
| 100+ | $0.818 |
| 500+ | $0.800 |
| 1000+ | $0.744 |
| 3000+ | $0.707 |
| 10000+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB4019PBF.
Newark Part No.32AC0687
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id17A
On Resistance Rds(on)0.08ohm
Drain Source On State Resistance0.095ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd80W
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max4.9V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.08ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
80W
Gate Source Threshold Voltage Max
4.9V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.095ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
Power Dissipation
80W
Operating Temperature Max
175°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate