Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.52 |
| 10+ | $1.60 |
| 25+ | $1.43 |
| 50+ | $1.25 |
| 100+ | $1.07 |
| 250+ | $0.96 |
| 500+ | $0.85 |
| 1000+ | $0.78 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9310TRPBF
Newark Part No.79R7547
Product RangeHEXFET
Also Known AsSP001572210
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
On Resistance Rds(on)0.0039ohm
Drain Source On State Resistance0.0046ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF9310TRPBF is a HEXFET® single P-channel Power MOSFET for use with battery protection, high side and low side load switch, charge and discharge switch for Notebook PC battery application.
- Low RDS (ON) (≤4.6mΩ) results in low conduction losses
- Industry standard package for multi-vendor compatibility
- Halogen-free
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0039ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
HEXFET
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.0046ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF9310TRPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate