Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.790 |
| 25+ | $0.706 |
| 50+ | $0.624 |
| 100+ | $0.558 |
| 250+ | $0.523 |
| 500+ | $0.492 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF8113TRPBF
Newark Part No.31K2303
Product RangeHEXFET
Also Known AsSP001554458
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id17.2A
On Resistance Rds(on)0.0056ohm
Drain Source On State Resistance5600µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd-
Gate Source Threshold Voltage Max2.2V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0056ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
17.2A
Drain Source On State Resistance
5600µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
-
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for IRF8113TRPBF
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate