Print Page
1,026 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 50+ | $0.785 |
| 100+ | $0.696 |
| 250+ | $0.620 |
| 500+ | $0.543 |
| 1000+ | $0.532 |
| 2500+ | $0.521 |
| 5000+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7469TRPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel40M7960RL
Cut Tape40M7960
Product RangeHEXFET
Also Known AsSP001559908
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id9A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.017ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for IRF7469TRPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

