Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7317TRPBFCopy
Newark Part No.
Re-Reel42Y0408RL
Cut Tape42Y0408
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7317TRPBFCopy
Newark Part No.
Re-Reel42Y0408RL
Cut Tape42Y0408
Technical Datasheet
Channel TypeDual N and Dual P Channel
Continuous Drain Current Id6.6A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.6A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel0.058ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N and Dual P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.058ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
6.6A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
6.6A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
