Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.160 |
| 100+ | $1.500 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 10000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF6648TRPBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel91Y4744RL Cut Tape91Y4744 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 86A |
| Drain Source On State Resistance | 0.007ohm |
| On Resistance Rds(on) | 0.0055ohm |
| Transistor Case Style | DirectFET MN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 89W |
| Power Dissipation | 89W |
| No. of Pins | 7Pins |
| Operating Temperature Max | 150°C |
| Product Range | HEXFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HEXFET® power MOSFET silicon technology with the advanced DirectFET™ packaging to achieve the lowest on-state resistance.
- Application specific MOSFET
- Optimized for synchronous rectification for 5V to 12V outputs
- Low conduction losses
- Ideal for 24V input primary side forward converters
- Low profile (<lt/>0.7mm)
- Dual sided cooling compatible
- Compatible with existing surface mount techniques
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.007ohm |
| Transistor Case Style | DirectFET MN |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 89W |
| No. of Pins | 7Pins |
| Product Range | HEXFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 86A |
| On Resistance Rds(on) | 0.0055ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 89W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

