Print Page
1,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.690 | $18.45 |
| Total Price | $18.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.690 |
| 10+ | $2.410 |
| 15+ | $2.230 |
| 25+ | $2.040 |
| 50+ | $1.860 |
| 125+ | $1.680 |
| 250+ | $1.530 |
| 500+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 4800+ | $1.200 |
| 14400+ | $1.180 |
| 24000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6644TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5363
Re-Reel91Y4742RL
Cut Tape91Y4742
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0103ohm
Drain Source On State Resistance0.013ohm
Transistor Case StyleDirectFET MN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.8V
Power Dissipation89W
Power Dissipation Pd89W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0103ohm
Transistor Case Style
DirectFET MN
Rds(on) Test Voltage
10V
Power Dissipation
89W
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.8V
Power Dissipation Pd
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

