
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $2.460 |
| 100+ | $2.370 |
| 250+ | $2.270 |
| 500+ | $2.180 |
| 1000+ | $1.820 |
| 2500+ | $1.610 |
| 5000+ | $1.480 |
Product Information
Product Overview
IRF6643TRPBF is a digital audio MOSFET specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. The IRF6643PbF device utilizes DirectFET® packaging technology. DirectFET® packaging technology offers lower parasitic inductance and resistance when compared to conventional wire bonded SOIC packaging. Lower inductance improves EMI performance by reducing the voltage ringing that accompanies fast current transients. The DirectFET® package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing method and processes.
- Latest MOSFET silicon technology
- Key parameters optimized for Class-D audio amplifier applications
- Low RDS(on) for improved efficiency
- Low Qg for better THD and improved efficiency
- Low Qrr for better THD and lower EMI
- Low package stray inductance for reduced ringing and lower EMI
- Can deliver up to 200W per channel into 8ohm load in a half-bridge configuration amplifier
- Dual sided cooling compatible
- Compatible with existing surface mount technologies
- ±20V gate-to-source voltage and 7.6A avalanche current
Technical Specifications
N Channel
150V
0.029ohm
DirectFET MZ
2.8W
4.9V
5Pins
-
MSL 1 - Unlimited
N Channel
35A
0.0345ohm
Surface Mount
10V
89W
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
