Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.43 |
| 10+ | $3.02 |
| 25+ | $2.75 |
| 50+ | $2.48 |
Full Reel
| Quantity | Price |
|---|---|
| 4800+ | $1.40 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6613TRPBF
Newark Part No.
Full Reel86AK5362
Re-Reel91Y4733
Cut Tape91Y4733
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
On Resistance Rds(on)0.0026ohm
Drain Source On State Resistance0.0034ohm
Transistor Case StyleDirectFET MT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation89W
Power Dissipation Pd89W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single N-channel StrongIRFET™ power MOSFET in a DirectFET™ MT package. The device is ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters and DC-DC converters.
- Application specific MOSFETs
- Ideal for CPU Core DC-DC converters
- Low conduction losses
- High Cdv/dt immunity
- Dual-side cooling capability
- Product qualification according to JEDEC standard
- Industry standard qualification level
- Optimum thermal performance
- Compact form factor and high efficiency
- Environmentally friendly
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0026ohm
Transistor Case Style
DirectFET MT
Rds(on) Test Voltage
10V
Power Dissipation
89W
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
150A
Drain Source On State Resistance
0.0034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.25V
Power Dissipation Pd
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for IRF6613TRPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate