Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF5803TRPBFCopy |
| Newark Part No. | Re-Reel25M9809RL Cut Tape25M9809 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF5803TRPBFCopy |
| Newark Part No. | Re-Reel25M9809RL Cut Tape25M9809 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 3.4A |
| Drain Source On State Resistance | 0.112ohm |
| On Resistance Rds(on) | 0.112ohm |
| Transistor Case Style | TSOP |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 2W |
| Power Dissipation | 2W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Single P-channel HEXFET® power MOSFET potential applications suitable for DC switches and load switch application.
- Low RDS(on)
- Industry-leading quality
- Low gate charge
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| Drain Source On State Resistance | 0.112ohm |
| Transistor Case Style | TSOP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2W |
| No. of Pins | 6Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 3.4A |
| On Resistance Rds(on) | 0.112ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 2W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
