Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF1405STRLPBF.
Newark Part No.32AC0743
Product RangeHEXFET Series
Your Part Number
100,800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 800+ | $1.410 |
| 1600+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF1405STRLPBF.
Newark Part No.32AC0743
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id131A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance0.0046ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-263AB
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeHEXFET Series
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.0046ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200W
Transistor Case Style
TO-263AB
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
131A
Drain Source On State Resistance
0.0046ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
200W
Operating Temperature Max
175°C
Product Range
HEXFET Series
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
