IRF1404ZSTRLPBF

MOSFET, N-CH, 40V, 120A, TO-263-3

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
INFINEON IRF1404ZSTRLPBF
ManufacturerINFINEON
Manufacturer Part NoIRF1404ZSTRLPBF
Newark Part No.43AC3283
Product RangeHEXFET
Technical Datasheet
See all Technical Docs
Packaging Options
923 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$2.630
10+$2.030
25+$1.870
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerINFINEON
Manufacturer Part NoIRF1404ZSTRLPBF
Newark Part No.43AC3283
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance3700µohm
On Resistance Rds(on)0.0027ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200W
Gate Source Threshold Voltage Max4V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Channel Type

N Channel

Drain Source Voltage Vds

40V

Drain Source On State Resistance

3700µohm

Transistor Case Style

TO-263 (D2PAK)

Rds(on) Test Voltage

10V

Gate Source Threshold Voltage Max

4V

No. of Pins

3Pins

Product Range

HEXFET

MSL

MSL 1 - Unlimited

Transistor Polarity

N Channel

Continuous Drain Current Id

120A

On Resistance Rds(on)

0.0027ohm

Transistor Mounting

Surface Mount

Power Dissipation Pd

200W

Power Dissipation

200W

Operating Temperature Max

175°C

Qualification

-

SVHC

No SVHC (21-Jan-2025)

Alternatives for IRF1404ZSTRLPBF

4 Products Found

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code