Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $0.939 |
| 100+ | $0.839 |
| 150+ | $0.781 |
| 250+ | $0.722 |
| 500+ | $0.664 |
| 1250+ | $0.608 |
| 2500+ | $0.560 |
Price for:Each
Minimum: 50
Multiple: 50
$46.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF1010EPBF.Copy
Newark Part No.27AC6858
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id84A
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.012ohm
Transistor MountingThrough Hole
Power Dissipation Pd170W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF1010EPBF is a 60V single N-channel HEXFET Power MOSFET with advanced process technology. Advanced HEXFET® power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Ultra low on-resistance
- Dynamic dv/dt rating
- Fast switching
- Fully avalanche rated
- Industry-leading quality
- Planar MOSFET technology
- ±20V gate to source voltage
- 1.4W/°C linear derating factor
- 50A avalanche current (IAR)
- 0.75°C/W thermal resistance, junction to case
- 62°C/W thermal resistance, junction to ambient
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
84A
On Resistance Rds(on)
0.012ohm
Power Dissipation Pd
170W
Gate Source Threshold Voltage Max
4V
Power Dissipation
170W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF1010EPBF.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
