Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF100P219AKMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.22AJ2197
Product RangeStrongIRFET
Your Part Number
264 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $3.250 |
| 25+ | $3.140 |
| 50+ | $3.030 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P219AKMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.22AJ2197
Product RangeStrongIRFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id203A
On Resistance Rds(on)0.0014ohm
Drain Source On State Resistance0.0017ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation Pd341W
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0014ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
341W
No. of Pins
3Pins
Product Range
StrongIRFET
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
203A
Drain Source On State Resistance
0.0017ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
