Print Page
IR38062MTRPBF
DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2V to 21V in, 0.5 V to 18.375V/15 A out, QFN-26
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR38062MTRPBFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel12AC9766RL
Cut Tape12AC9766
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.040 | $7.04 |
| Total Price | $7.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 50+ | $5.170 |
| 100+ | $4.760 |
| 250+ | $4.620 |
| 500+ | $4.530 |
| 1000+ | $4.440 |
| 2500+ | $4.340 |
| 5000+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR38062MTRPBFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel12AC9766RL
Cut Tape12AC9766
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.2V
Input Voltage Max21V
Max Output Current15A
Output Current15A
IC Case / PackageQFN
No. of Pins26Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max18.375V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.2V
Max Output Current
15A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
Switching Frequency
1.5MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Output Current
15A
No. of Pins
26Pins
Output Voltage - Nom
-
Output Voltage Max
18.375V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
