Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2184SPBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 38K3125 |
| Your Part Number | |
| Technical Datasheet |
3,534 In Stock
3,534 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.140 |
| 25+ | $2.970 |
| 50+ | $2.790 |
| 100+ | $2.620 |
| 250+ | $2.510 |
| 500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2184SPBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 38K3125 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | IGBT, MOSFET |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 1.9A |
| Sink Current | 2.3A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 680ns |
| Output Delay | 270ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 2.3A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 270ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | IGBT, MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 1.9A |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 680ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
