
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
Product Information
Product Overview
The IR21531DPBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal. In addition the gate driver output pulse widths are the same once the rising under-voltage lockout threshold on VCC has been improved significantly, both by lowering the peak DI/DT of the gate driver and by increasing the under-voltage lockout hysteresis to 1V.
- True micro power start-up
- Tighter initial dead-time control
- Low temperature coefficient dead time
- Shutdown features on CT pin
- Lower power level-shifting circuit
- Constant LO, HO pulse widths at start-up
- Low side output in phase with RT
- Excellent latch immunity on all inputs and outputs
Applications
Lighting, Power Management
Technical Specifications
2Channels
Half Bridge
8Pins
DIP
-
-
16.8V
125°C
660ns
-
No SVHC (23-Jan-2024)
-
IGBT, MOSFET
DIP
Through Hole
-
10V
-40°C
-
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
