Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR21364STRPBFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel92Y3553RL
Cut Tape92Y3553
Your Part Number
831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 50+ | $2.420 |
| 100+ | $2.190 |
| 250+ | $2.070 |
| 500+ | $2.050 |
| 1000+ | $1.990 |
| 2500+ | $1.870 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR21364STRPBFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel92Y3553RL
Cut Tape92Y3553
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver Configuration3 Phase Bridge
Power Switch TypeIGBT
Driver Case StyleWSOIC
No. of Pins28Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current200mA
Sink Current350mA
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay530ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
Driver Case Style
WSOIC
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
530ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
