Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2133SPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97K2447
Your Part Number
1,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $5.790 |
| 25+ | $5.490 |
| 50+ | $5.290 |
| 100+ | $5.090 |
| 250+ | $4.930 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2133SPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97K2447
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins28Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-
Operating Temperature Max125°C
Input Delay750ns
Output Delay700ns
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
Driver Case Style
SOIC
IC Case / Package
WSOIC
Input Type
Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
700ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-
Input Delay
750ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
