Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2117PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 97K2430 |
| Product Range | IR2117(S); IR2118(S) |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.970 |
| 25+ | $1.790 |
| 50+ | $1.760 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2117PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 97K2430 |
| Product Range | IR2117(S); IR2118(S) |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side |
| Power Switch Type | MOSFET |
| Driver Case Style | DIP |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Input Type | Non-Inverting |
| Source Current | 250mA |
| Sink Current | 500mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 125ns |
| Output Delay | 105ns |
| Product Range | IR2117(S); IR2118(S) |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- High voltage, high speed power MOSFET and IGBT driver
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side |
| Driver Case Style | DIP |
| IC Case / Package | DIP |
| Input Type | Non-Inverting |
| Sink Current | 500mA |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 105ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Source Current | 250mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 125ns |
| Product Range | IR2117(S); IR2118(S) |
| MSL | - |
Alternatives for IR2117PBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
