
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2111SPBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 63J7862 |
| Also Known As | SP001535352 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.820 |
| 100+ | $1.450 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.270 |
| 10000+ | $1.240 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2111SPBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 63J7862 |
| Also Known As | SP001535352 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 250mA |
| Sink Current | 500mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 750ns |
| Output Delay | 150ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The IR2111SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels designed for half-bridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Internal dead-time is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set dead-time
- High-side output in phase with input
Applications
Power Management
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 500mA |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 150ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 250mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 750ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
