Print Page
Image is for illustrative purposes only. Please refer to product description.

1,106 In Stock
Need more?
705 Delivery in 1-3 Business Days(US stock)
401 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.520 | $1.520 |
| 10+ | $2.650 | $1.520 |
| 25+ | $2.480 | $1.520 |
| 50+ | $2.320 | $1.520 |
| 100+ | $2.240 | $1.520 |
| 250+ | $2.140 | $1.520 |
| 500+ | $2.060 | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2010SPBFCopy
Newark Part No.97K2415
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay95ns
Output Delay65ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
65ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
95ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
