Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR1167ASTRPBF
Newark Part No.
Re-Reel64AH3721
Cut Tape64AH3721
Your Part Number
Technical Datasheet
738 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.610 |
| 25+ | $2.390 |
| 50+ | $2.270 |
| 100+ | $2.140 |
| 250+ | $2.030 |
| 500+ | $1.950 |
| 1000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR1167ASTRPBF
Newark Part No.
Re-Reel64AH3721
Cut Tape64AH3721
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current7A
Supply Voltage Min12V
Supply Voltage Max18V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay40ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
7A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
40ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
12V
Operating Temperature Min
-25°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability