Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR1155STRPBF
Newark Part No.46T9765
Product RangeIR1155S
Also Known AsSP001574334
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min12V
Supply Voltage Max19V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min48kHz
Switching Frequency Max200kHz
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR1155S
Qualification-
SVHCNo SVHC (08-Jul-2021)
Controller IC Case StyleNSOIC
Duty Cycle (%)99%
Frequency200kHz
Operating Supply Current10mA
Startup Current175µA
UVLO9.8V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
19V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
200kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Duty Cycle (%)
99%
Operating Supply Current
10mA
UVLO
9.8V
Control Mode
Average Current
Supply Voltage Min
12V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
48kHz
Operating Temperature Min
-25°C
Product Range
IR1155S
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Frequency
200kHz
Startup Current
175µA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate