Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA65R029CFD7XKSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5319
Product RangeCoolMOS CFD7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 10+ | $15.730 |
| 25+ | $13.800 |
| 50+ | $11.880 |
| 100+ | $11.200 |
| 250+ | $10.620 |
| 500+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA65R029CFD7XKSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5319
Product RangeCoolMOS CFD7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id69A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation305W
Power Dissipation Pd305W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.024ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
305W
No. of Pins
4Pins
Product Range
CoolMOS CFD7
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
69A
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
305W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
