Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA60R037P7XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC6817
Product RangeCoolMOS P7
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 10+ | $12.910 |
| 25+ | $11.260 |
| 50+ | $9.610 |
| 100+ | $9.020 |
| 250+ | $8.530 |
| 500+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA60R037P7XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC6817
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id76A
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd255W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation255W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.03ohm
Transistor Case Style
TO-247
Power Dissipation Pd
255W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
76A
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
255W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPZA60R037P7XKSA1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
