Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW65R070C6FKSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50Y2088
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.280 |
| 25+ | $5.580 |
| 50+ | $5.160 |
| 100+ | $4.730 |
| 480+ | $4.720 |
| 720+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW65R070C6FKSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50Y2088
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id53.5A
On Resistance Rds(on)0.063ohm
Drain Source On State Resistance0.063ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd391W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation391W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.063ohm
Transistor Case Style
TO-247
Power Dissipation Pd
391W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
53.5A
Drain Source On State Resistance
0.063ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
391W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
