Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTG111N20NM3FDATMA1
Newark Part No.60AJ3896
Product RangeOptiMOS 3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTG111N20NM3FDATMA1
Newark Part No.60AJ3896
Product RangeOptiMOS 3 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id108A
Drain Source On State Resistance9000µohm
On Resistance Rds(on)0.009ohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
9000µohm
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
8Pins
Product Range
OptiMOS 3 Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
108A
On Resistance Rds(on)
0.009ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
